Enerpac Single, Portable General Purpose Hydraulic Cylinder, RC254, 25t, 102mm stroke
- RS Stock No.:
- 750-2711
- Mfr. Part No.:
- RC254
- Brand:
- Enerpac
Subtotal (1 unit)**
$1,472.50
(exc. GST)
$1,619.75
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,472.50 |
**price indicative
- RS Stock No.:
- 750-2711
- Mfr. Part No.:
- RC254
- Brand:
- Enerpac
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Enerpac | |
Stroke | 102mm | |
Capacity | 25t | |
Closed Height | 215mm | |
Single/Double Acting | Single | |
Manufacturer Series | RC | |
Extended Height | 317mm | |
Cylinder Effective Area | 33.2cm² | |
Oil Capacity | 339cm³ | |
Outside Diameter | 85mm | |
Maximum Operating Pressure | 700 bar | |
Weight | 8.2kg | |
Select all | ||
---|---|---|
Brand Enerpac | ||
Stroke 102mm | ||
Capacity 25t | ||
Closed Height 215mm | ||
Single/Double Acting Single | ||
Manufacturer Series RC | ||
Extended Height 317mm | ||
Cylinder Effective Area 33.2cm² | ||
Oil Capacity 339cm³ | ||
Outside Diameter 85mm | ||
Maximum Operating Pressure 700 bar | ||
Weight 8.2kg | ||