Recently searched

    Hi-Force Single, Portable Hollow Plunger Hydraulic Cylinders, HHS302, 33t, 50mm stroke

    Subtotal (1 unit)**

    $2,148.26

    (exc. GST)

    $2,363.09

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$2,148.26

    **price indicative

    RS Stock No.:
    808-135
    Mfr. Part No.:
    HHS302
    Brand:
    Hi-Force
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hi-Force

    Stroke

    50mm

    Capacity

    33t

    Closed Height

    165mm

    Single/Double Acting

    Single

    Cylinder Type

    Hollow

    Manufacturer Series

    HHS

    Extended Height

    215mm

    Cylinder Effective Area

    46.7cm²

    Oil Capacity

    233cm³

    Outside Diameter

    92mm

    Maximum Operating Pressure

    700 bar

    Weight

    10.6kg

    Centre Hole Diameter

    35mm

    Related links