Recently searched

    Hi-Force Single, Portable Hollow Plunger Hydraulic Cylinders, HHS202, 23t, 50mm stroke

    Hi-Force Single, Portable Hollow Plunger Hydraulic Cylinders, HHS202, 23t, 50mm stroke

    This image is representative of the product range

    1 / 3

    Subtotal (1 unit)**

    $1,761.20

    (exc. GST)

    $1,937.32

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$1,761.20

    **price indicative

    RS Stock No.:
    808-129
    Mfr. Part No.:
    HHS202
    Brand:
    Hi-Force
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hi-Force

    Stroke

    50mm

    Capacity

    23t

    Closed Height

    160mm

    Single/Double Acting

    Single

    Manufacturer Series

    HHS

    Extended Height

    210mm

    Cylinder Effective Area

    33.3cm²

    Oil Capacity

    167cm³

    Outside Diameter

    82.5mm

    Maximum Operating Pressure

    700 bar

    Weight

    7kg

    Centre Hole Diameter

    30mm

    Related links