- RS Stock No.:
- 249-6234
- Mfr. Part No.:
- 3809 Yellow 3XL
- Brand:
- DNC
Stocked by manufacturer – available for delivery 16/05/2024
Added
Price (ex. GST) Each
$32.45
(exc. GST)
$35.69
(inc. GST)
Units | Per unit |
1 + | $32.45 |
- RS Stock No.:
- 249-6234
- Mfr. Part No.:
- 3809 Yellow 3XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3809 series is a HiVis Day/Night cotton safety vest that comes with clear ID pocket, phone & 2 division pen pockets, two sided elastic ribbing panel. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Garments are tested for UPF (ultraviolet protection factor)
Environmentally Friendly
Anti-static
100% Cotton
Electrical Protection
Environmentally Friendly
Anti-static
100% Cotton
Electrical Protection
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Size | 3XL |
Closure Type | Zipper |
Material Properties | Hi-Vis |
Related links
- DNC 3874 Yellow Breathable Waterproof Hi Vis Trousers, 3XL Waist Size
- DNC Yellow Hi-Vis Hi Vis Vest, XXL
- DNC Yellow Hi-Vis Hi Vis Vest, L
- DNC Yellow Hi-Vis Hi Vis Vest, S
- DNC Yellow Hi-Vis Hi Vis Vest, XL
- DNC Yellow Hi-Vis Hi Vis Vest, M
- DNC Yellow Hi-Vis Hi Vis Vest, 5XL
- DNC Yellow Hi-Vis Hi Vis Vest, 6XL