Better World

Beeswift EWCTR Hi Vis Trouser Yellow 46 in Waist 31in Leg

Subtotal (1 unit)*

$100.37

(exc. GST)

$110.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.37

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
282-2312
Mfr. Part No.:
EWCTRSY46
Brand:
Beeswift
Find similar products by selecting one or more attributes.
Select all

Brand

Beeswift

Colour

Yellow

Product Type

Hi Vis Trouser

Waist Size

46 in

Leg Length

31in

Number of Pockets

2

Material

100% Recycled Polyester Pique

Series

EWCTR

Size

46 in

Resistance Features

Soft, Comfortable

Standards/Approvals

EN ISO 13688, EN ISO 20471

Better World Product

Yes

Better World Claim

Extended Product Life

RoHS Status: Exempt

COO (Country of Origin):
BD
The Beeswift ENVIROWEAR HI - VIS Trousers has been designed to ensure recyclability using mono fibre design principles. It is manufactured using 100 percent GRS Certified polyester yarns.

Durable and soft

Hex patterned for flexibility and comfort

High visibility

Related links