- RS Stock No.:
- 282-2293
- Mfr. Part No.:
- EWCTRSY30S
- Brand:
- Beeswift
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$86.94
(exc. GST)
$95.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $86.94 |
- RS Stock No.:
- 282-2293
- Mfr. Part No.:
- EWCTRSY30S
- Brand:
- Beeswift
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Waist Size | 30in |
Style | Trousers |
Material Properties | Comfortable, Soft |
Leg Length | 29in |
Series | EWCTR |