Better World
Beeswift EWCTR Hi Vis Trouser Yellow 40 in Waist 33in Leg
- RS Stock No.:
- 282-2309
- Mfr. Part No.:
- EWCTRSY40T
- Brand:
- Beeswift
Subtotal (1 unit)*
$104.93
(exc. GST)
$115.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.93 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 282-2309
- Mfr. Part No.:
- EWCTRSY40T
- Brand:
- Beeswift
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Product Type | Hi Vis Trouser | |
| Colour | Yellow | |
| Waist Size | 40 in | |
| Leg Length | 33in | |
| Material | 100% Recycled Polyester Pique | |
| Number of Pockets | 2 | |
| Series | EWCTR | |
| Size | 40 in | |
| Resistance Features | Soft, Comfortable | |
| Standards/Approvals | EN ISO 20471, EN ISO 13688 | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Product Type Hi Vis Trouser | ||
Colour Yellow | ||
Waist Size 40 in | ||
Leg Length 33in | ||
Material 100% Recycled Polyester Pique | ||
Number of Pockets 2 | ||
Series EWCTR | ||
Size 40 in | ||
Resistance Features Soft, Comfortable | ||
Standards/Approvals EN ISO 20471, EN ISO 13688 | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Beeswift ENVIROWEAR HI - VIS Trousers has been designed to ensure recyclability using mono fibre design principles. It is manufactured using 100 percent GRS Certified polyester yarns.
Durable and soft
Hex patterned for flexibility and comfort
High visibility
Related links
- Beeswift EWCTR Hi Vis Trouser Yellow 32 in Waist 33in Leg
- Beeswift EWCTR Hi Vis Trouser Yellow 34 in Waist 33in Leg
- Beeswift EWCTR Hi Vis Trouser Yellow 30 in Waist 33in Leg
- Beeswift EWCTR Hi Vis Trouser Yellow 38 in Waist 33in Leg
- Beeswift EWCTR Hi Vis Trouser Yellow 36 in Waist 33in Leg
- Beeswift EWCTR Hi Vis Trouser Orange 36 in Waist 33in Leg
- Beeswift EWCTR Hi Vis Trouser Orange 42 in Waist 33in Leg
- Beeswift EWCTR Hi Vis Trouser Orange 46 in Waist 33in Leg
