Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Work Trousers, 32in Waist Size
- RS Stock No.:
- 275-1408
- Mfr. Part No.:
- CT01-Y-LEO-32R
- Brand:
- Leo Workwear
On back order for despatch 21/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$58.77
(exc. GST)
$64.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $58.77 |
- RS Stock No.:
- 275-1408
- Mfr. Part No.:
- CT01-Y-LEO-32R
- Brand:
- Leo Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Leo Workwear Trouser is a poly cotton cargo trouser. This trouser is designed with longevity as a top priority. This trouser is constructed with triple stitched main seams. Additionally, it features quadruple stitched reflective tape which enhancing visibility and safety in low light conditions. The trousers are equipped with a reliable YKK fly zip, ensuring easy and secure closure. It is crafted from a 80 percent polyester and 20 percent cotton with water and stain repellent finish. This trouser has cargo style leg pockets with improved shape and reflective tipping.
Part elasticated waistband
Triple stitched main seams
Articulated knee for improved fit
Metal button fastener and YKK fly zip
Compliance with ISO 20471 CLASS 1 standard
Triple stitched main seams
Articulated knee for improved fit
Metal button fastener and YKK fly zip
Compliance with ISO 20471 CLASS 1 standard
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Waist Size | 32in |
Style | Trousers |
Material Properties | Hi-Vis, Stain Resistant, Waterproof |
Leg Length | 74cm |
Material | Cotton, Polyester |
Fitting | Standard |
Gender | Unisex |
Series | CT01-Y-LEO |
Elasticated Waist | Yes |
Knee Pad Pocket | Yes |
Related links
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...