Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Work Trousers, 60in Waist Size
- RS Stock No.:
- 275-1444
- Mfr. Part No.:
- CT01-Y-LEO-60R
- Brand:
- Leo Workwear
On back order for despatch 21/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$70.52
(exc. GST)
$77.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $70.52 |
- RS Stock No.:
- 275-1444
- Mfr. Part No.:
- CT01-Y-LEO-60R
- Brand:
- Leo Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Waist Size | 60in |
Style | Trousers |
Material Properties | Hi-Vis, Stain Resistant, Waterproof |
Leg Length | 74cm |
Material | Cotton, Polyester |
Fitting | Standard |
Gender | Unisex |
Series | CT01-Y-LEO |
Elasticated Waist | Yes |
Knee Pad Pocket | Yes |
Related links
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...
- Leo Workwear CT01-Y-LEO Yellow Hi-Vis, Stain Resistant, Waterproof...