Better World
PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 50in Waist Size
- RS Stock No.:
- 274-1417
- Mfr. Part No.:
- LFE921-YEL-TAL50
- Brand:
- PULSAR
On back order for despatch 27/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$235.27
(exc. GST)
$258.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $235.27 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 274-1417
- Mfr. Part No.:
- LFE921-YEL-TAL50
- Brand:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The PULSAR life stretch combat trouser is made up of GRS 91 percent recycled polyester has rudolf bionic finish ECO, fluorine free and durable water repellent with finish fabric protector. That four way stretch for maximum comfort and tapered leg for optimum fit and has additional reflective trim detail above knee and back of leg. Fly fastening with inner waist adjustment system to find perfect fit.
Knee pad compatible
Hypalon utility loop at waist
Hypalon utility loop at waist
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Waist Size | 50in |
Style | Trousers |
Material Properties | Water Repellent |
Leg Length | 33in |
Series | LFE921 |
Better World Product | Yes |
Better World Claim | Recycled materials |
Related links
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 50in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 28in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 54in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 46in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 32in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 40in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 48in Waist Size
- PULSAR LFE921 Yellow Water Repellent Hi Vis Trousers, 34in Waist Size