Portwest RT51-WP Orange Breathable, Waterproof Hi Vis Trousers 42in
- RS Stock No.:
- 271-8523
- Mfr. Part No.:
- RT51-WP-2XL
- Brand:
- Portwest
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$82.31
(exc. GST)
$90.54
(inc. GST)
- RS Stock No.:
- 271-8523
- Mfr. Part No.:
- RT51-WP-2XL
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Orange | |
Waist Size | 42in | |
Style | Trousers | |
Material Properties | Breathable, Waterproof | |
Gender | Unisex | |
Series | RT51-WP | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Orange | ||
Waist Size 42in | ||
Style Trousers | ||
Material Properties Breathable, Waterproof | ||
Gender Unisex | ||
Series RT51-WP | ||
Elasticated Waist No | ||