Recently searched

    Portwest RT51 Orange Breathable, Waterproof Hi Vis Trousers 46in

    Subtotal (1 unit)**

    $81.72

    (exc. GST)

    $89.89

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$81.72

    **price indicative

    RS Stock No.:
    271-8519
    Mfr. Part No.:
    RT51ORRXXXL
    Brand:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Colour

    Orange

    Style

    Trousers

    Material Properties

    Breathable, Waterproof

    Gender

    Unisex

    Series

    RT51

    Elasticated Waist

    No

    Size

    46 in

    Related links