PULSAR PR336 Orange Water Repellent Hi Vis Trousers 52in Leg Length 29in
- RS Stock No.:
- 270-8972
- Mfr. Part No.:
- PR336S-52
- Brand:
- PULSAR
Subtotal (1 unit)**
$65.79
(exc. GST)
$72.37
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $65.79 |
**price indicative
- RS Stock No.:
- 270-8972
- Mfr. Part No.:
- PR336S-52
- Brand:
- PULSAR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PULSAR | |
Colour | Orange | |
Waist Size | 52in | |
Style | Trousers | |
Material Properties | Water Repellent | |
Leg Length | 29in | |
Series | PR336 | |
Select all | ||
---|---|---|
Brand PULSAR | ||
Colour Orange | ||
Waist Size 52in | ||
Style Trousers | ||
Material Properties Water Repellent | ||
Leg Length 29in | ||
Series PR336 | ||
Related links
- PULSAR PR336 Orange Water Repellent Hi Vis Trousers, 52in Waist Size
- PULSAR PR336 Orange Water Repellent Hi Vis Trousers, 42in Waist Size
- PULSAR PR336 Orange Water Repellent Hi Vis Trousers, 28in Waist Size
- PULSAR PR336 Orange Water Repellent Hi Vis Trousers, 50in Waist Size
- PULSAR PR336 Orange Water Repellent Hi Vis Trousers, 44in Waist Size
- PULSAR PR336 Orange Water Repellent Hi Vis Trousers, 48in Waist Size
- PULSAR PR336 Orange Water Repellent Hi Vis Trousers, 46in Waist Size
- PULSAR PR336 Orange Water Repellent Hi Vis Trousers, 54in Waist Size