Recently searched

    PULSAR PR336 Orange Water Repellent Hi Vis Trousers 48in Leg Length 29in

    Subtotal (1 unit)**

    $62.14

    (exc. GST)

    $68.35

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$62.14

    **price indicative

    RS Stock No.:
    270-8970
    Mfr. Part No.:
    PR336S-48
    Brand:
    PULSAR
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PULSAR

    Colour

    Orange

    Waist Size

    48in

    Style

    Trousers

    Material Properties

    Water Repellent

    Leg Length

    29in

    Series

    PR336

    Related links