- RS Stock No.:
- 270-6742
- Mfr. Part No.:
- PRARC07-42S
- Brand:
- PULSAR
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$301.58
(exc. GST)
$331.74
(inc. GST)
Units | Per unit |
1 + | $301.58 |
- RS Stock No.:
- 270-6742
- Mfr. Part No.:
- PRARC07-42S
- Brand:
- PULSAR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Praybourne ARC Combat Trousers have additional 5 bar tacks on crotch crossover seam for added strength and durability. It is triple stitched to leg inseam and twin stitched to structural seams.
•Aramid thread used throughout
•Visible EN performance standards transfer
•Visible EN performance standards transfer
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Waist Size | 42in |
Style | Trousers |
Material Properties | Hi-Vis |
Leg Length | 29in |
Series | PRARC07 |
Related links
- PULSAR Orange Hi Vis Work Trousers
- Orbit Yellow Hi-Vis Hi Vis Trousers
- Orbit Orange Hi-Vis, Waterproof Hi Vis Trousers
- Praybourne PRARC07 Orange Hi-Vis Hi Vis Trousers, 44in Waist Size
- Portwest S917NR Navy Hi-Vis Hi Vis Trousers, 36in Waist Size
- Praybourne PRARC07 Orange Hi-Vis Hi Vis Trousers, 50in Waist Size
- Praybourne PRARC07 Orange Hi-Vis Hi Vis Trousers, 40in Waist Size
- Praybourne PRARC07 Orange Hi-Vis Hi Vis Trousers, 48in Waist Size