Recently searched

    Cofra LIGHT Yellow Hi-Vis Hi Vis Trousers 86 → 90cm

    This image is representative of the product range

    Subtotal (1 unit)**

    $88.67

    (exc. GST)

    $97.54

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 27/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$88.67

    **price indicative

    RS Stock No.:
    265-6348
    Mfr. Part No.:
    V019-0-00
    Brand:
    Cofra
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Cofra

    Colour

    Yellow

    Style

    Trousers

    Material Properties

    Hi-Vis

    Material

    Cotton, Polyester

    Fitting

    Ergonomic

    Gender

    Men

    Series

    LIGHT

    Size

    86 → 90 cm

    Related links