- RS Stock No.:
- 264-7597
- Mfr. Part No.:
- 19279-510-14010 82C46
- Brand:
- Mascot Workwear
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$344.55
(exc. GST)
$379.01
(inc. GST)
Units | Per unit |
1 + | $344.55 |
- RS Stock No.:
- 264-7597
- Mfr. Part No.:
- 19279-510-14010 82C46
- Brand:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Mascot Workwear trousers hi-vis orange/dark navy has a water-repellent finish, ultimate stretch fabric that is lightweight and highly durable and the kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees also ergonomically shaped trouser legs are constructed to follow the body's natural movements with size 30.5 x 32 inches.
Excellent ventilation at the knee area
Fluorescent and with reflective tapes
Co-certified for use with MASCOT kneepad type, short or long
Fluorescent and with reflective tapes
Co-certified for use with MASCOT kneepad type, short or long
Specifications
Attribute | Value |
---|---|
Colour | Orange/Navy |
Waist Size | 31in |
Style | Trousers |
Material Properties | Water Repellent |
Leg Length | 32in |
Material | Recycled Polyester |
Gender | Unisex |
Series | 19279-510 |
Elasticated Waist | No |
Related links
- Mascot Workwear 19279-510 Orange/Navy Water Repellent Hi Vis Work...
- Mascot Workwear 19279-510 Orange/Navy Water Repellent Hi Vis Work...
- Mascot Workwear 19279-510 Yellow/Navy Water Repellent Hi Vis Work...
- Mascot Workwear 19279-510 Yellow/Navy Water Repellent Hi Vis Work...
- Mascot Workwear 19279-510 Yellow/Navy Water Repellent Hi Vis Work...
- Mascot Workwear 19279-510 Orange/Navy Water Repellent Hi Vis Work...
- Mascot Workwear 19279-510 Orange/Navy Water Repellent Hi Vis Work...
- Mascot Workwear 19279-510 Orange/Navy Water Repellent Hi Vis Work...