Recently searched

    Leo Workwear LL02-Y Yellow Breathable, Hi-Vis Hi Vis Trousers 106 → 114cm

    Subtotal (1 unit)**

    $106.35

    (exc. GST)

    $116.99

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$106.35

    **price indicative

    RS Stock No.:
    260-4357
    Mfr. Part No.:
    LL02YR-3XL
    Brand:
    Leo Workwear
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Leo Workwear

    Colour

    Yellow

    Style

    Trousers

    Material Properties

    Breathable, Hi-Vis

    Material

    Polyester

    Fitting

    Female

    Gender

    Women

    Series

    LL02-Y

    Size

    106 → 114 cm

    Related links