- RS Stock No.:
- 260-4356
- Mfr. Part No.:
- LL02YR-2XL
- Brand:
- Leo Workwear
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$95.38
(exc. GST)
$104.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $95.38 |
- RS Stock No.:
- 260-4356
- Mfr. Part No.:
- LL02YR-2XL
- Brand:
- Leo Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Leo Workwear HANNAFORD breathable women's over trouser is specifically designed for the female wearer with high quality components. It is a Hi Vis yellow trouser with elasticated waist with shock cord adjuster. The trouser is made up of windproof, wat
Half leg side opening with YKK Zip
Velcro ankle adjuster tabs
Side pocket access
Trim color is grey
Velcro ankle adjuster tabs
Side pocket access
Trim color is grey
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Waist Size | 98 → 106cm |
Style | Trousers |
Material Properties | Breathable, Hi-Vis |
Material | Polyester |
Fitting | Female |
Gender | Women |
Series | LL02-Y |
Related links
- Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers, 98...
- Leo Workwear LL02-Y Yellow Breathable, Hi-Vis Hi Vis Trousers, 122...
- Leo Workwear LL02-Y Yellow Breathable, Hi-Vis Hi Vis Trousers, 114...
- Leo Workwear LL02-Y Yellow Breathable, Hi-Vis Hi Vis Trousers, 74...
- Leo Workwear LL02-Y Yellow Breathable, Hi-Vis Hi Vis Trousers, 90...
- Leo Workwear LL02-Y Yellow Breathable, Hi-Vis Hi Vis Trousers, 130...
- Leo Workwear LL02-Y Yellow Breathable, Hi-Vis Hi Vis Trousers, 82...
- Leo Workwear LL02-Y Yellow Breathable, Hi-Vis Hi Vis Trousers, 106...