Recently searched

    Leo Workwear CL01-Y Yellow Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers 82 → 90cm Leg Length 31in

    Subtotal (1 unit)**

    $81.13

    (exc. GST)

    $89.24

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$81.13

    **price indicative

    RS Stock No.:
    260-4322
    Mfr. Part No.:
    CL01-Y-14T
    Brand:
    Leo Workwear
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Leo Workwear

    Colour

    Yellow

    Waist Size

    82 → 90cm

    Style

    Trousers

    Material Properties

    Hi-Vis, Stain Resistant, Waterproof

    Leg Length

    31in

    Material

    Cotton, Polyester

    Fitting

    Female

    Gender

    Women

    Series

    CL01-Y

    Related links