- RS Stock No.:
- 260-4141
- Mfr. Part No.:
- PCENTR-38
- Brand:
- Orbit
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.07
(exc. GST)
$44.08
(inc. GST)
Units | Per unit |
1 + | $40.07 |
- RS Stock No.:
- 260-4141
- Mfr. Part No.:
- PCENTR-38
- Brand:
- Orbit
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The Orbit work trouser comes with a zip & button fly fastening and belt loops on the waist band. It includes 2 front slant side pockets and 1 back jet pocket with button opening.
Sewn on reflective tape with sewn in crease
Made of 80% polyester and 20% cotton fabric
Made of 80% polyester and 20% cotton fabric
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Style | Trousers |
Material Properties | Hi-Vis |
Material | Cotton, Polyester |
Related links
- PULSAR Orange Hi Vis Work Trousers
- Orbit Orange Hi-Vis, Waterproof Hi Vis Trousers
- Praybourne PRARC07 Orange Hi-Vis Hi Vis Trousers, 42in Waist Size
- Cofra 3M SCOTCHLITE Yellow Hi-Vis Hi Vis Trousers, 96 → 100cm Waist Size
- Orbit Orange Hi Vis Trousers
- PULSAR Orange, Yellow Hi Vis Work Trousers
- Sioen 078VR Orange Chemical Splash Protection Hi Vis Trousers, 94...
- Leo Workwear CT04O Orange Hi-Vis Hi Vis Trousers, 38in Waist Size