Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility Hi Vis Work Trousers L Leg Length 81cm
- RS Stock No.:
- 215-2429
- Mfr. Part No.:
- PHPA2JMGT
- Brand:
- Delta Plus
Discontinued product
- RS Stock No.:
- 215-2429
- Mfr. Part No.:
- PHPA2JMGT
- Brand:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Colour | Fluorescent Yellow-Navy Blue | |
Style | Trousers | |
Material Properties | High Visibility | |
Leg Length | 81cm | |
Material | Cotton, Polyester | |
Gender | Unisex | |
Series | Panostyle | |
Elasticated Waist | No | |
Knee Pad Pocket | Yes | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Colour Fluorescent Yellow-Navy Blue | ||
Style Trousers | ||
Material Properties High Visibility | ||
Leg Length 81cm | ||
Material Cotton, Polyester | ||
Gender Unisex | ||
Series Panostyle | ||
Elasticated Waist No | ||
Knee Pad Pocket Yes | ||
Related links
- Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility Hi Vis Work Trousers M Leg Length 81cm
- Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility Hi Vis Work Trousers L Leg Length 81cm
- Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility Hi Vis Work Trousers M Leg Length 81cm
- Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility Hi Vis Work Trousers XXL Leg Length 83cm
- Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility Hi Vis Work Trousers XL Leg Length 83cm
- Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility Hi Vis Work Trousers XL Leg Length 83cm
- Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility Hi Vis Work Trousers XXL Leg Length 83cm
- Delta Plus SPEE2JA Fluorescent Yellow-Navy Blue Unisex Hi Vis Parka, M