Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility Hi Vis Work Trousers L Leg Length 81cm
- RS Stock No.:
- 194-4898
- Mfr. Part No.:
- PHPA2OMGT
- Brand:
- Delta Plus
Subtotal (1 unit)**
$98.42
(exc. GST)
$108.26
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $98.42 |
**price indicative
- RS Stock No.:
- 194-4898
- Mfr. Part No.:
- PHPA2OMGT
- Brand:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Colour | Fluorescent Orange-Navy Blue | |
Waist Size | L | |
Style | Trousers | |
Material Properties | High Visibility | |
Leg Length | 81cm | |
Material | Cotton, Polyester | |
Gender | Unisex | |
Series | Panostyle | |
Elasticated Waist | No | |
Knee Pad Pocket | Yes | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Colour Fluorescent Orange-Navy Blue | ||
Waist Size L | ||
Style Trousers | ||
Material Properties High Visibility | ||
Leg Length 81cm | ||
Material Cotton, Polyester | ||
Gender Unisex | ||
Series Panostyle | ||
Elasticated Waist No | ||
Knee Pad Pocket Yes | ||
Related links
- Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility Hi Vis Work Trousers M Leg Length 81cm
- Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility Hi Vis Work Trousers L Leg Length 81cm
- Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility Hi Vis Work Trousers M Leg Length 81cm
- Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility Hi Vis Work Trousers XL Leg Length 83cm
- Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility Hi Vis Work Trousers XXL Leg Length 83cm
- Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility Hi Vis Work Trousers XXL Leg Length 83cm
- Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility Hi Vis Work Trousers XL Leg Length 83cm
- Portwest Orange Waterproof Hi Vis Work Trousers L Leg Length 31in