Better World
Beeswift Envirowear Saturn Yellow Unisex Hi Vis T-Shirt S/5XL
- RS Stock No.:
- 282-2326
- Mfr. Part No.:
- EWCTSSYM
- Brand:
- Beeswift
Subtotal (1 unit)*
$43.24
(exc. GST)
$47.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.24 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 282-2326
- Mfr. Part No.:
- EWCTSSYM
- Brand:
- Beeswift
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Size | S/5XL | |
| Colour | Saturn Yellow | |
| Product Type | Hi Vis T-Shirt | |
| Sleeve Type | Short | |
| Gender | Unisex | |
| Material | 100% Polyester | |
| Series | Envirowear | |
| Standards/Approvals | EN ISO 20471, EN 13758-2 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Size S/5XL | ||
Colour Saturn Yellow | ||
Product Type Hi Vis T-Shirt | ||
Sleeve Type Short | ||
Gender Unisex | ||
Material 100% Polyester | ||
Series Envirowear | ||
Standards/Approvals EN ISO 20471, EN 13758-2 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Beeswift ENVIROWEAR HI - VIS Shirt has been designed to ensure recyclability using mono fibre design principles. It is manufactured using 100 percent GRS Certified polyester yarns.
Hex patterned for flexibility and comfort
High visibility
Related links
- Beeswift Envirowear Saturn Yellow Unisex Hi Vis T-Shirt S/5XL
- Beeswift Envirowear Orange Unisex Hi Vis T-Shirt S
- Beeswift Envirowear Orange Unisex Hi Vis T-Shirt 5XL
- Beeswift ENVIROWEAR HI-VIS Orange Unisex Hi Vis T-Shirt L
- Beeswift Envirowear Orange Unisex Hi Vis T-Shirt XL
- Beeswift Envirowear Orange Unisex Hi Vis T-Shirt 3XL
- Beeswift Envirowear Orange Unisex Hi Vis T-Shirt 4XL
- Beeswift Envirowear Orange Unisex Hi Vis T-Shirt M
