Better World

Beeswift EWCPKLS Orange Unisex Hi Vis Polo Shirt XL

Subtotal (1 unit)*

$69.31

(exc. GST)

$76.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.31

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
282-2211
Mfr. Part No.:
EWCPKLSORXL
Brand:
Beeswift
Find similar products by selecting one or more attributes.
Select all

Brand

Beeswift

Product Type

Hi Vis Polo Shirt

Size

XL

Sleeve Type

Long

Colour

Orange

Gender

Unisex

Material

100% Polyester

Series

EWCPKLS

Closure Type

Button Placket

Standards/Approvals

EN ISO 20471 Class 3

Better World Claim

Extended Product Life

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Beeswift ENVIROWEAR HI - VIS Polo Shirt with long sleeve has been designed to ensure recyclability using mono fibre design principles. It is manufactured using 100 percent GRS Certified polyester yarns.

Grey trim to collar and cuffs

UV protective

High visibility

Related links