Polo Shirt Hi-Vis Short Sleeve Orange/Bl
- RS Stock No.:
- 271-8791
- Mfr. Part No.:
- T180OBRXL
- Brand:
- Portwest
Subtotal (1 unit)**
$44.66
(exc. GST)
$49.13
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $44.66 |
**price indicative
- RS Stock No.:
- 271-8791
- Mfr. Part No.:
- T180OBRXL
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Black, Orange | |
Gender | Unisex | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Black, Orange | ||
Gender Unisex | ||
Related links
- Polo Shirt Hi Vis Orange FR And AS Long
- Polo Shirt Hi-Viz Yellow Long Sleeved EN
- Beeswift EWCPKLS Orange Unisex Hi Vis Polo Shirt, XL
- Portwest RT22 Orange Unisex Hi Vis Polo Shirt, XL
- DNC 3716 Orange/Navy Hi Vis Polo Shirt
- PULSAR LFE954 Orange Women Hi Vis Polo Shirt, 16in
- Leo Workwear PL03-O-LEO Orange Women Hi Vis Polo Shirt, XL
- Hi Vis Polo Shirts