- RS Stock No.:
- 249-6014
- Mfr. Part No.:
- 3716 Orange/Navy 5XL
- Brand:
- DNC
Stocked by manufacturer – available for delivery 15/07/2024
Price (ex. GST) Each
$26.73
(exc. GST)
$29.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.73 |
- RS Stock No.:
- 249-6014
- Mfr. Part No.:
- 3716 Orange/Navy 5XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC 3716 series is a HiVis long sleeve Day/Night cool breathe Polo shirt with CSR reflective tape. This polo shirts are made of polyester micromesh and available in two tone colour design. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
Environmentally Friendly Green
CSR Reflective Tape
COOL-BREATHE Moisture Absorbency Fabrics
Environmentally Friendly Green
CSR Reflective Tape
COOL-BREATHE Moisture Absorbency Fabrics
Specifications
Attribute | Value |
---|---|
Sleeve Type | Long |
Colour | Orange/Navy |
Series | 3716 |
Related links
- DNC 3716 Orange/Navy Hi Vis Polo Shirt
- DNC 3716 Yellow/Navy Hi Vis Polo Shirt
- DNC 3887 Orange/Navy Hi Vis Polo Shirt
- DNC 3966 Orange/Navy Hi Vis Polo Shirt
- DNC 3846 Orange/Navy Unisex Hi Vis Polo Shirt, 5XL
- DNC 3811 Orange/Navy Unisex Hi Vis Polo Shirt, 5XL
- DNC 3813 Orange/Navy Unisex Hi Vis Polo Shirt, 5XL
- DNC 3845 Orange/Navy Unisex Hi Vis Polo Shirt, 5XL