- RS Stock No.:
- 238-3052
- Mfr. Part No.:
- 3846 Orange/Navy 5XL
- Brand:
- DNC
Stocked by manufacturer – available for delivery 09/07/2024
Price (ex. GST) Each
$35.64
(exc. GST)
$39.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $35.64 |
- RS Stock No.:
- 238-3052
- Mfr. Part No.:
- 3846 Orange/Navy 5XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC HiVis cool-breeze cotton jersey long sleeve polo shirt with under arm cotton mesh vents, left button down chest pocket, two tone front. It has cool-breeze airflow cooling system removes sweat and body heat through innovative under-arm vents, upper back or vertical vents.
It comes in orange/navy colour with size of 5XL
200 gsm HiVis polo 100% cotton shirt
Under arm cotton mesh vents, long sleeves
Sun protection, cool-breeze airflow vents
Anti- static, electrical protection
200 gsm HiVis polo 100% cotton shirt
Under arm cotton mesh vents, long sleeves
Sun protection, cool-breeze airflow vents
Anti- static, electrical protection
Specifications
Attribute | Value |
---|---|
Sleeve Type | Long |
Colour | Orange/Navy |
Size UK | 5XL |
Gender | Unisex |
Series | 3846 |
Related links
- DNC 3846 Yellow/Navy Unisex Hi Vis Polo Shirt, 5XL
- DNC 3846 Orange/Navy Unisex Hi Vis Polo Shirt, 3XL
- DNC 3846 Orange/Navy Unisex Hi Vis Polo Shirt, 6XL
- DNC 3846 Orange/Navy Unisex Hi Vis Polo Shirt, M
- DNC 3846 Orange/Navy Unisex Hi Vis Polo Shirt, XS
- DNC 3846 Orange/Navy Unisex Hi Vis Polo Shirt, 4XL
- DNC 3846 Orange/Navy Unisex Hi Vis Polo Shirt, XXL
- DNC 3846 Orange/Navy Unisex Hi Vis Polo Shirt, S