DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, XS
- RS Stock No.:
- 238-3005
- Mfr. Part No.:
- 3813 Yellow/Bottle Green XS
- Brand:
- DNC
Subtotal (1 unit)*
$25.52
(exc. GST)
$28.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.52 |
*price indicative
- RS Stock No.:
- 238-3005
- Mfr. Part No.:
- 3813 Yellow/Bottle Green XS
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Sleeve Type | Long | |
| Colour | Green/Yellow | |
| Size UK | XS | |
| Gender | Unisex | |
| Series | 3813 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Sleeve Type Long | ||
Colour Green/Yellow | ||
Size UK XS | ||
Gender Unisex | ||
Series 3813 | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC HiVis two tone polo shirt has pocket and pencil partition with full fluoro colour on back. 100% polyester soft feel micromesh and mini pique knit, double sided jersey and mini waffle fabrics all feature like cool-breathe and cool-dry moisture wicking treatment. Provides quick drying comfort in hot and sweaty conditions with ability to breathe.
It comes in yellow/bottle green colour with size of XS
175 gsm 100% polyester micromesh (extra cool and comfortable)
HiVis two tone polo shirt with pocket and pencil partition
Cool-breathe moisture absorbency fabrics
Sun protection
Long sleeves
175 gsm 100% polyester micromesh (extra cool and comfortable)
HiVis two tone polo shirt with pocket and pencil partition
Cool-breathe moisture absorbency fabrics
Sun protection
Long sleeves
Related links
- DNC 3813 Yellow/Navy Unisex Hi Vis Polo Shirt, XS
- DNC 3813 Yellow/Black Unisex Hi Vis Polo Shirt, XS
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, 4XL
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, 5XL
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, S
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, XL
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, L
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, M