- RS Stock No.:
- 238-2998
- Mfr. Part No.:
- 3813 Yellow/Bottle Green 5XL
- Brand:
- DNC
Stocked by manufacturer – available for delivery 23/07/2024
Price (ex. GST) Each
$25.52
(exc. GST)
$28.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $25.52 |
- RS Stock No.:
- 238-2998
- Mfr. Part No.:
- 3813 Yellow/Bottle Green 5XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC HiVis two tone polo shirt has pocket and pencil partition with full fluoro colour on back. 100% polyester soft feel micromesh and mini pique knit, double sided jersey and mini waffle fabrics all feature like cool-breathe and cool-dry moisture wicking treatment. Provides quick drying comfort in hot and sweaty conditions with ability to breathe.
It comes in yellow/bottle green colour with size of 5XL
175 gsm 100% polyester micromesh (extra cool and comfortable)
HiVis two tone polo shirt with pocket and pencil partition
Cool-breathe moisture absorbency fabrics
Sun protection
Long sleeves
175 gsm 100% polyester micromesh (extra cool and comfortable)
HiVis two tone polo shirt with pocket and pencil partition
Cool-breathe moisture absorbency fabrics
Sun protection
Long sleeves
Specifications
Attribute | Value |
---|---|
Sleeve Type | Long |
Colour | Green/Yellow |
Size UK | 5XL |
Gender | Unisex |
Series | 3813 |
Related links
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, XS
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, S
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, 4XL
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, L
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, 3XL
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, M
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, XL
- DNC 3813 Green/Yellow Unisex Hi Vis Polo Shirt, 7XL