DNC 3811 Yellow, Black Unisex Hi Vis Polo Shirt 2XL

Subtotal (1 unit)*

$20.30

(exc. GST)

$22.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.30

*price indicative

RS Stock No.:
238-2940
Mfr. Part No.:
3811 Yellow/Black 2XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Sleeve Type

Short

Size

2XL

Product Type

Hi Vis Polo Shirt

Colour

Yellow, Black

Gender

Unisex

Material

100% Polyester Micromesh

Series

3811

Closure Type

Button Placket

Standards/Approvals

AS/NZS1906.4:2010, Oeko-Tex Standard 100, AS/NZS4399:1996, AS/NZS 4602.1:2011

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC HiVis two tone polo shirt with pocket and pencil partition with full fluoro colour on back. 100% polyester soft feel micromesh and mini pique knit, double sided jersey and mini waffle fabrics all feature like cool-breathe and cool-dry moisture wicking treatment. Provides quick drying comfort in hot and sweaty conditions with ability to breathe.

It comes in yellow/black colour with size of 2XL

175 gsm 100% polyester micromesh (extra cool and comfortable)

HiVis two tone polo shirt with pocket and pencil partition

Cool-breathe moisture absorbency fabrics

Sun protection

Short sleeves

Related links