Portwest Navy Reusable Hi Vis Overalls, 5XL

Subtotal (1 unit)*

$202.30

(exc. GST)

$222.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.30

*price indicative

RS Stock No.:
261-1335
Mfr. Part No.:
FR50NAR5XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

5XL

Material Properties

Anti-static, Flame Retardant

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

Gender

Unisex

RoHS Status: Exempt

COO (Country of Origin):
BD
This Portwest coverall is perfect for the demands of the offshore industry. Constructed with a highly innovative flame-retardant fabric with high visibility reflective tape double stitched for enhanced visibility. Meeting all the required EN standards, features include triple stitched seams, high visibility strips on shoulders, arms and legs, concealed 2 way front brass zip and two front slant chest pockets with concealed brass zips.

Protection against radiant, convective and contact heat
Class 2 welding protection
Includes 40+ UPF rated fabric to block 98 percent of UV rays
Sew on flame resistant industrial wash tape
UKCA marked
CE certified
Two tier knee pad pockets allowing two positioning option

Related links