Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 41
- RS Stock No.:
- 265-8168
- Mfr. Part No.:
- 024VN2PF9-41R
- Brand:
- Sioen Uk
Available for back order.
Price (ex. GST) Each
$347.65
(exc. GST)
$382.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $347.65 |
- RS Stock No.:
- 265-8168
- Mfr. Part No.:
- 024VN2PF9-41R
- Brand:
- Sioen Uk
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Sioen Uk Hi-vis ECO bib & brace with ARC protection feel light and supple thanks to the breathable fabric with moisture-regulating properties. The double-stitched reflective FR strips increase your visibility and the inherently flame-retardant properties of the fabric protect you from heat and metal splashes. These stylish and comfortable bib and brace are shrink and pilling resistant and have a high wear resistance.
424
Adjustable elasticated waist
Identification label
Front fly with zipper
Knee pockets
Closure by 2 hidden buttons at the sides
Double stitched (2x2) flame retardant reflective striping (70mm)
Identification label
Front fly with zipper
Knee pockets
Closure by 2 hidden buttons at the sides
Double stitched (2x2) flame retardant reflective striping (70mm)
Specifications
Attribute | Value |
---|---|
Size | 41 |
Material Properties | Anti-Static, Chemical Resistant, Flame Retardant, Waterproof |
Colour | Navy/Yellow |
Style | Bib & Brace |
Reusable/Disposable | Reusable |
Gender | Unisex |
Standards Met | EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type PB [6], EN ISO 11611 : 2015 / Class 1 - A1 A2, EN ISO 11612 : 2015, EN ISO 13688 : 2013, IEC 61482-2 : 2009 class 1 |
Related links
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 41
- Sioen Uk Navy Reusable Hi Vis Overalls, 41
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 38
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 46
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 36
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 40
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 42
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 44