- RS Stock No.:
- 261-1334
- Mfr. Part No.:
- FR50NAR4XL
- Brand:
- Portwest
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$179.30
(exc. GST)
$197.23
(inc. GST)
Units | Per unit |
1 + | $179.30 |
- RS Stock No.:
- 261-1334
- Mfr. Part No.:
- FR50NAR4XL
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
This Portwest coverall is perfect for the demands of the offshore industry. Constructed with a highly innovative flame-retardant fabric with high visibility reflective tape double stitched for enhanced visibility. Meeting all the required EN standards, features include triple stitched seams, high visibility strips on shoulders, arms and legs, concealed 2 way front brass zip and two front slant chest pockets with concealed brass zips.
Protection against radiant, convective and contact heat
Class 2 welding protection
Includes 40+ UPF rated fabric to block 98 percent of UV rays
Sew on flame resistant industrial wash tape
UKCA marked
CE certified
Two tier knee pad pockets allowing two positioning option
Class 2 welding protection
Includes 40+ UPF rated fabric to block 98 percent of UV rays
Sew on flame resistant industrial wash tape
UKCA marked
CE certified
Two tier knee pad pockets allowing two positioning option
Specifications
Attribute | Value |
---|---|
Size | 4XL |
Material Properties | Anti-static, Flame Retardant |
Colour | Navy |
Style | Coverall |
Reusable/Disposable | Reusable |
Gender | Unisex |
Related links
- Portwest Orange Reusable Hi Vis Overalls, M
- Portwest Orange Reusable Hi Vis Overalls, XXL
- Portwest Navy Reusable Hi Vis Overalls, L
- Portwest Navy Reusable Hi Vis Overalls, M
- Portwest Orange Reusable Hi Vis Overalls, S
- Portwest Navy Reusable Hi Vis Overalls, 3XL
- Sioen Hi Vis Overalls
- PULSAR Orange Reusable Hi Vis Overalls, 4XL