Recently searched

    ProGARM Yellow/Navy Reusable Hi Vis Overalls, 14 Regular

    This image is representative of the product range

    Subtotal (1 unit)**

    $636.14

    (exc. GST)

    $699.75

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$636.14

    **price indicative

    RS Stock No.:
    260-7270
    Mfr. Part No.:
    6446-NYE-14
    Brand:
    ProGARM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ProGARM

    Size

    14 Regular

    Material Properties

    Abrasion Resistance, Cut Resistance, Tear Resistant

    Colour

    Yellow/Navy

    Style

    Overall

    Reusable/Disposable

    Reusable

    Standards Met

    AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR

    Related links