ProGARM Yellow/Navy Reusable Hi Vis Overalls, 12 Regular
- RS Stock No.:
- 260-7269
- Mfr. Part No.:
- 6446-NYE-12
- Brand:
- ProGARM
This image is representative of the product range
1 / 1
Subtotal (1 unit)**
$636.14
(exc. GST)
$699.75
(inc. GST)
14 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $636.14 |
**price indicative
- RS Stock No.:
- 260-7269
- Mfr. Part No.:
- 6446-NYE-12
- Brand:
- ProGARM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ProGARM | |
Size | 12 Regular | |
Material Properties | Abrasion Resistance, Cut Resistance, Tear Resistant | |
Colour | Yellow/Navy | |
Style | Overall | |
Reusable/Disposable | Reusable | |
Standards Met | AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR | |
Select all | ||
---|---|---|
Brand ProGARM | ||
Size 12 Regular | ||
Material Properties Abrasion Resistance, Cut Resistance, Tear Resistant | ||
Colour Yellow/Navy | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Standards Met AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR | ||
Related links
- ProGARM Yellow/Navy Reusable Hi Vis Overalls, 10 Regular
- ProGARM Yellow/Navy Reusable Hi Vis Overalls, 14 Regular
- ProGARM Yellow/Navy Reusable Hi Vis Overalls, 8 Regular
- ProGARM Yellow/Navy Reusable Hi Vis Overalls, 16 Regular
- ProGARM Yellow/Navy Reusable Hi Vis Overalls, XXL
- ProGARM Yellow/Navy Reusable Hi Vis Overalls, S
- ProGARM Yellow/Navy Reusable Hi Vis Overalls, L
- ProGARM Yellow/Navy Reusable Hi Vis Overalls, M