- RS Stock No.:
- 238-2899
- Mfr. Part No.:
- 3481 Yellow/Navy 107S
- Brand:
- DNC
Stocked by manufacturer – available for delivery 24/05/2024
Added
Price (ex. GST) Each
$321.37
(exc. GST)
$353.51
(inc. GST)
Units | Per unit |
1 + | $321.37 |
- RS Stock No.:
- 238-2899
- Mfr. Part No.:
- 3481 Yellow/Navy 107S
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC inherent FR PPE2 2 tone D/N coverall has two tones, two way radio loops, concealed center open front with two-way FR nylon zipper. It has cool breeze airflow cooling system which removes sweat and body heat through innovative under-arm vents, upper back or vertical vents, airflow eyelets between legs.
It comes in yellow/navy colour with size of 107S
230gsm ripstop weave 61% modacrylic, 30% cotton, 5% para-aramid, 3% A100 tencel, 1% anti-static inherent FR fabric
HiVis day/night fabric design
Sun protection, cool-breeze airflow vents
Carbon grid anti-st
230gsm ripstop weave 61% modacrylic, 30% cotton, 5% para-aramid, 3% A100 tencel, 1% anti-static inherent FR fabric
HiVis day/night fabric design
Sun protection, cool-breeze airflow vents
Carbon grid anti-st
Specifications
Attribute | Value |
---|---|
Size | 107 cm |
Material Properties | Anti-Static, Flame Retardant, Hi-Vis, UV Protection |
Style | Coverall |
Reusable/Disposable | Reusable |
Standards Met | AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR |
Related links
- DNC Yellow/Navy Hi Vis Overalls, 107S
- Portwest Orange Reusable Hi Vis Overalls, M
- Portwest Orange Reusable Hi Vis Overalls, XXL
- Portwest Navy Reusable Hi Vis Overalls, L
- Portwest Navy Reusable Hi Vis Overalls, M
- Portwest Orange Reusable Hi Vis Overalls, S
- Portwest Navy Reusable Hi Vis Overalls, 4XL
- Sioen Hi Vis Overalls