Mascot Workwear 19045-449 Yellow/Black Unisex Hi Vis Jacket, 5XL

Subtotal (1 unit)*

$1,223.71

(exc. GST)

$1,346.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,223.71

*price indicative

RS Stock No.:
281-3777
Mfr. Part No.:
19045-449-17095XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

5XL

Colour

Yellow/Black

Clothing Type

Winter Jacket

Gender

Unisex

Hooded

No

Series

19045-449

Fitting

Female

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Winter Jacket is two toned specially designed and fitted for women. The Unique CLIMASCOT insulation provides warmth without bulk. Lightweight, soft CLIMASCOT insulation takes up almost no space when compressed. It has flap on back of jacket can be folded up for standard back length or released for extended back.

Breathable, wind and waterproof with taped seams
Front pockets with waterproof zips

Related links