UPower DANY Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 277-2560
- Mfr. Part No.:
- WHL173YF-L
- Brand:
- UPower
Subtotal (1 unit)*
$160.98
(exc. GST)
$177.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.98 |
*price indicative
- RS Stock No.:
- 277-2560
- Mfr. Part No.:
- WHL173YF-L
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Series | DANY | |
| Resistance Features | Water Resistant | |
| Closure Type | Zip | |
| Standards/Approvals | CE EN ISO 13688, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Series DANY | ||
Resistance Features Water Resistant | ||
Closure Type Zip | ||
Standards/Approvals CE EN ISO 13688, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Gilet in Soft Shell fabric, for maximum comfort, water resistant. Mobile phone pocket on the chest with zip closure, anti-tangle adjustable drawstring internal pocket, shaped hem.
Stretch fabric
Registered design
Related links
- UPower DANY Yellow Unisex Hi Vis Jacket, S
- UPower DANY Yellow Unisex Hi Vis Jacket, M
- UPower DANY Yellow Unisex Hi Vis Jacket, 4XL
- UPower DANY Yellow Unisex Hi Vis Jacket, XL
- UPower DANY Yellow Unisex Hi Vis Jacket, 2XL
- UPower DANY Yellow Unisex Hi Vis Jacket, 3XL
- UPower DANY Orange Unisex Hi Vis Jacket, L
- Sioen 628AA2EU1 Yellow Unisex Hi Vis Jacket, L
