Portwest S360 Yellow Unisex Hi Vis Jacket, S
- RS Stock No.:
- 271-8554
- Mfr. Part No.:
- S360-S
- Brand:
- Portwest
Discontinued product
- RS Stock No.:
- 271-8554
- Mfr. Part No.:
- S360-S
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Size | S | |
Colour | Yellow | |
Clothing Type | Parka Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | S360 | |
Select all | ||
---|---|---|
Brand Portwest | ||
Size S | ||
Colour Yellow | ||
Clothing Type Parka Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series S360 | ||