Sioen Playford Orange/Navy Men Hi Vis Jacket, M
- RS Stock No.:
- 237-6863
- Mfr. Part No.:
- S101-9633-M
- Manufacturer:
- Sioen
Price (ex. GST) Each
$334.37
(exc. GST)
$367.81
(inc. GST)
units | Per unit |
1 + | $334.37 |
- RS Stock No.:
- 237-6863
- Mfr. Part No.:
- S101-9633-M
- Manufacturer:
- Sioen
RoHS Status: Not Applicable
- COO (Country of Origin):
- MM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MM
Product Details
The SIONE Playford Hi-vis softshell with ARC protection is designed in two contrasting colours, it looks stylish and sporty, but at the same time it offers excellent arc protection. This softshell with sleeve narrowing and standing collar is waterproof an
Exterior straight collar, zip closure under flap with touch & close fastening, 1 inset chest pocket with zip closure, 2 inset pockets, 1 loop for gas detector, Round sleeves, sleeve narrowing by touch and close fastening, flame retardant reflective tape (50mm), back length 77 cm (L)
Interior 1 inside pocket
Fabric 3-layer softshell polyester fabric + breathable FR PU + inherent FR fleece + AST
± 350 g/m²
Specifications
Attribute | Value |
Size | M |
Gender | Men |
Colour | Orange/Navy |
Hooded | No |
Material Properties | Arc Flash Protection |
Series | Playford |