GearWrench 31-Piece Hexagon
- RS Stock No.:
- 286-5116
- Mfr. Part No.:
- 83527
- Brand:
- GearWrench
Subtotal (1 unit)*
$178.54
(exc. GST)
$196.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.54 |
*price indicative
- RS Stock No.:
- 286-5116
- Mfr. Part No.:
- 83527
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Hex Key | |
| Number of Pieces | 31 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 7in | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME Standard | |
| Set Contents | Keys | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Hex Key | ||
Number of Pieces 31 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 7in | ||
Material Alloy Steel | ||
Standards/Approvals ASME Standard | ||
Set Contents Keys | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The GearWrench 31 piece SAE/metric/Torx magnetic ball end master hex key set includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. A magnetic end keeps the key attached to the fastener in tough conditions, and ball end design provides increased access with an entry angle of 25 degrees.
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Ball end design provides greater access, increasing entry angle to 25 degrees
Magnetic end offers efficiency by keeping key attached to fastener in tight work areas
