Facom L Shape Imperial Hex Key, 3/64in
- RS Stock No.:
- 268-6670
- Mfr. Part No.:
- 82H.3/64
- Brand:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 268-6670
- Mfr. Part No.:
- 82H.3/64
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Facom short metric key is manufactured in silicon steel for long durability and has short dimension for better accessibility.
phosphate coated finish
Specifications
Attribute | Value |
---|---|
Product Type | Hex Key |
Imperial or Metric | Imperial |
Number of Pieces | 1 |
Hex Key Size | 3/64in |
Shape | L |
Tip Type | Hexagon |
Short or Long Arm | Short |
Related links
- Facom L Shape Imperial Hex Key, 3/64in
- Facom L Shape Imperial Hex Key, 7/64in
- Facom 5 piece L Shape Imperial Hex Key Set, 9/64in
- Facom 5 piece L Shape Imperial Hex Key Set, 5/64in
- Facom L Shape Imperial Hex Key, 5/64in
- Facom L Shape Imperial Hex Key, 9/64in
- Facom L Shape Imperial Hex Key Set, 5/64in
- Facom L Shape Imperial Hex Key, 3/8in