Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Screwdrivers, Hex & Torx Keys
Hex Keys
Facom L Shape Imperial Hex Key, 1/4in
RS Stock No.:
236-1337
Mfr. Part No.:
83H.1/4
Brand:
Facom
View all Hex Keys
Discontinued product
RS Stock No.:
236-1337
Mfr. Part No.:
83H.1/4
Brand:
Facom
Legislation and Compliance
Product Details
Specifications
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom 83H series is long inch key. The size of the insulated key is the 1/4 inch and the overall length is the 140 mm.
Manufactured in silicon steel
Phosphate-coated
Attribute
Value
Product Type
Hex Key
Imperial or Metric
Imperial
Number of Pieces
1
Hex Key Size
1/4in
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Material
Silicon Steel
Related links
Insertion & Extraction Tools
Cable Sleeving Tools
Connector Wrenches
RS PRO Power Cord, 2m
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
RS PRO 175mm LCD Inclinometer
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge