- RS Stock No.:
- 323-3499
- Mfr. Part No.:
- 05053457001
- Brand:
- Wera
59 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.11
(exc. GST)
$17.72
(inc. GST)
Units | Per unit |
1 + | $16.11 |
- RS Stock No.:
- 323-3499
- Mfr. Part No.:
- 05053457001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wera Hex Bit Holder - 053457
This high traffic bit-holder from Wera is a durable and secure solution for professionals in the automation, electronics, electrical, and mechanical industries. The sleeve made from stainless steel, along with the retaining ring and strong permanent magnet, ensures precision and reliability in handling hex screws. This bit-holder boasts a drive according to DIN 3126, D 6.3, and a tip compliant with DIN 3126, E 6.3, making it an essential tool for industrial applications.
Features & Benefits
• Stainless steel sleeve with a retaining ring and strong permanent magnet
• Drive DIN 3126, D 6.3 for compatibility with various tools
• Tip DIN 3126, E 6.3 for precise handling of hex screws
• Robust construction for durability in demanding industrial settings
• High traffic design ensures long lasting performance
• Secure grip and precision for efficient work on hex screws
• Drive DIN 3126, D 6.3 for compatibility with various tools
• Tip DIN 3126, E 6.3 for precise handling of hex screws
• Robust construction for durability in demanding industrial settings
• High traffic design ensures long lasting performance
• Secure grip and precision for efficient work on hex screws
Applications
• Specifically designed for use with hex screws in automation and mechanical industries
• Ideal for professionals in the electrical and electronics sectors
• Perfect for a wide range of industrial applications requiring precision and durability
• Ideal for professionals in the electrical and electronics sectors
• Perfect for a wide range of industrial applications requiring precision and durability
Can it handle high-traffic industrial applications with ease?
Yes, the Wera hex bit holder with sleeve retaining ring is specifically designed for long-lasting performance in demanding industrial settings.
Will it provide a secure grip for precision work on hex screws?
Yes, the strong permanent magnet and retaining ring ensure a secure grip for precise handling of hex screws.
Is this bit holder suitable for professionals in the automation industry?
Yes, the Wera hex bit holder is an essential tool in the automation sector, providing durability and precision for various applications.
Can it be used in conjunction with other tools compliant with DIN standards?
Yes, the drive and tip specifications of this bit holder make it compatible with a wide range of tools meeting DIN standards.
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Type | Universal Bit Holder |
Drive Type | Hexagon |
Overall Length | 50 mm |
Sub Type | Bit Holder |
Model | 899 |