- RS Stock No.:
- 146-8363
- Mfr. Part No.:
- T4570 200
- Brand:
- CK
101 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.73
(exc. GST)
$15.10
(inc. GST)
Units | Per unit |
1 + | $13.73 |
- RS Stock No.:
- 146-8363
- Mfr. Part No.:
- T4570 200
- Brand:
- CK
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Strong and corrosion resistant stainless steel sleeve. Magnetic base and c-ring securely retains the bit in place. E6.3 drive.
Bit Holder Length is 200 mm
Specifications
Attribute | Value |
---|---|
Type | Bit Holder |
Related links
- Draw Wires & Fish Tapes
- CK Bit Set 10 Pieces Pozidriv Torx
- CK Bit Set 8 Pieces Pozidriv
- CK Adjustable Spanner 28mm Jaw Capacity, Plastic Handle
- Bahco 3/4 in Square Extension, 200 mm Overall
- CK Adjustable Spanner 29mm Jaw Capacity, Adjustable Handle
- Bahco 1/2 in Square Extension, 200 mm Overall
- Bahco 1/4 in Square Reversible Ratchets, Socket Ratchet