- RS Stock No.:
- 844-3161
- Mfr. Part No.:
- 19300060292
- Brand:
- HARTING
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$69.32
(exc. GST)
$76.25
(inc. GST)
Units | Per unit |
1 - 99 | $69.32 |
100 - 499 | $68.13 |
500 + | $66.60 |
- RS Stock No.:
- 844-3161
- Mfr. Part No.:
- 19300060292
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings
Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Note
Only the Housing stock no. 114-7958 can be used with the Han E AV series. If selecting inserts from the Modular series, please note that two inserts are accommodated within these 6B housings.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han B |
Thread Size | M32 |
Mounting Type | Surface Mount |
Size | 6B |
Manufacturer Size Code | 6B |
IP Rating | IP65 |
Series Number | 1930 |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Heavy Duty Power Connector Housing, M32 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M32 Thread