- RS Stock No.:
- 842-4195
- Mfr. Part No.:
- 09330062672
- Brand:
- HARTING
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$70.51
(exc. GST)
$77.56
(inc. GST)
Units | Per unit |
1 + | $70.51 |
- RS Stock No.:
- 842-4195
- Mfr. Part No.:
- 09330062672
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han E Module
Note
Han EE modules use same contacts as Han E
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HAN ESS |
Type | Connector Insert |
Termination Method | Cage Clamp |
Number of Rows | 2 |
Voltage Rating | 500 V |
Number of Contacts | 6 |
Contact Material | Copper Alloy |
Series Number | 933 |
Contact Plating | Silver |
Related links
- Hand Saws
- Cable Sleeving Tools
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 10 Contacts
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts