- RS Stock No.:
- 762-1051
- Mfr. Part No.:
- 19628060546
- Brand:
- HARTING
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$56.63
(exc. GST)
$62.29
(inc. GST)
Units | Per unit |
1 - 49 | $56.63 |
50 - 99 | $55.64 |
100 + | $54.25 |
- RS Stock No.:
- 762-1051
- Mfr. Part No.:
- 19628060546
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han EMC - Size 6B
Han EMC - Size 6B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. These hoods and housings us the Han Easy-Lock system.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han EMC |
Thread Size | M25 x 1.5 |
Manufacturer Size Code | 6 B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Related links
- HARTING Han HMC Heavy Duty Power Connector Housing, M25 x 1.5 Thread
- Amphenol Industrial C146 Power Connector Hood, M25 x 1.5 Thread
- HARTING Han HMC Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han-Modular Twin Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- Amphenol Heavy Mate Q Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- RS PRO Fixed Straight 23mm Nominal Size Polyamide, Black
- PMA Fixed Fitting 23mm Nominal Size Brass, Black