HARTING Han-Modular Twin Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- RS Stock No.:
- 174-1762
- Mfr. Part No.:
- 19140020401
- Brand:
- HARTING
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$38.27
(exc. GST)
$42.10
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $38.27 |
5 + | $34.44 |
- RS Stock No.:
- 174-1762
- Mfr. Part No.:
- 19140020401
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han-Modular Twin series has twin hood top entry and can be used with straight heavy duty power connector.
Thread Size M25 x 1.5
Specifications
Attribute | Value |
---|---|
Type | Twin Hood Top Entry |
Series | Han-Modular Twin |
Thread Size | M25 x 1.5 |
Mounting Type | Cable Mount |
Manufacturer Size Code | 20 |
Body Orientation | Straight |
Series Number | 1914 |
Related links
- HARTING Han HMC Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han-Modular Compact Heavy Duty Power Connector Hood, M32 x...
- HARTING Han-Modular Heavy Duty Power Connector Hood, M25 Thread
- Amphenol Industrial Heavy Mate Q Heavy Duty Power Connector Hood,...
- Amphenol Industrial C146 Power Connector Hood, M25 x 1.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 x 2 Thread